F331K29Y5RP6UK5R | ||
---|---|---|
DigiKey Part Number | 56-F331K29Y5RP6UK5RCT-ND - Cut Tape (CT) 56-F331K29Y5RP6UK5RTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | F331K29Y5RP6UK5R | |
Description | CAP CER 330PF 2KV Y5R RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | F331K29Y5RP6UK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.80600 | ¥18.06 |
50 | ¥1.32820 | ¥66.41 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.85426 | ¥427.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.72133 | ¥1,082.00 |
3,000 | ¥0.68337 | ¥2,050.11 |
4,500 | ¥0.64542 | ¥2,904.39 |
10,500 | ¥0.60745 | ¥6,378.23 |
15,000 | ¥0.58847 | ¥8,827.05 |
37,500 | ¥0.56949 | ¥21,355.88 |
75,000 | ¥0.53152 | ¥39,864.00 |
150,000 | ¥0.49355 | ¥74,032.50 |