CCF0722K0JKE36 | ||
---|---|---|
DigiKey Part Number | 56-CCF0722K0JKE36TR-ND - Tape & Reel (TR) 56-CCF0722K0JKE36CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CCF0722K0JKE36 | |
Description | CCF-07 22K 5% T-1 E36 E3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥1.57600 | ¥39.40 |
50 | ¥1.14280 | ¥57.14 |
100 | ¥0.80370 | ¥80.37 |
250 | ¥0.65020 | ¥162.55 |
500 | ¥0.51226 | ¥256.13 |
1,000 | ¥0.35464 | ¥354.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29552 | ¥1,477.60 |
10,000 | ¥0.27583 | ¥2,758.30 |
25,000 | ¥0.26203 | ¥6,550.75 |
50,000 | ¥0.25671 | ¥12,835.50 |
125,000 | ¥0.25120 | ¥31,400.00 |