BFC280820109 | ||
---|---|---|
DigiKey Part Number | BFC280820109-ND | |
Manufacturer | ||
Manufacturer Product Number | BFC280820109 | |
Description | CAP TRIMMER 3-10PF 150V TH | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | 3 ~ 10pF Trimmer Capacitor 150 V Top Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 150 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | - | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.00819 | ¥20,008.19 |