AC07000002009JAC00 | |
---|---|
DigiKey Part Number | 749-AC07000002009JAC00CT-ND - Cut Tape (CT) 749-AC07000002009JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000002009JAC00 |
Description | RES 20 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.40600 | ¥84.06 |
25 | ¥8.14680 | ¥203.67 |
50 | ¥7.43120 | ¥371.56 |
100 | ¥6.08810 | ¥608.81 |
250 | ¥5.43032 | ¥1,357.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.57294 | ¥2,286.47 |
1,000 | ¥3.80126 | ¥3,801.26 |
2,500 | ¥3.71548 | ¥9,288.70 |
5,000 | ¥3.64403 | ¥18,220.15 |
12,500 | ¥3.55829 | ¥44,478.62 |