2322 691 90001 | ||
---|---|---|
DigiKey Part Number | BC1333-ND | |
Manufacturer | ||
Manufacturer Product Number | 2322 691 90001 | |
Description | SENSOR HUMIDITY 15V CAPAC MOD | |
Customer Reference | ||
Detailed Description | Humidity 10 ~ 90% RH Capacitance 180 s Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Humidity | |
Humidity Range | 10 ~ 90% RH | |
Output Type | Capacitance | |
Output | 122pF @ 43% RH | |
Accuracy | - | |
Response Time | 180 s | |
Sensitivity | 400 fF/%RH | |
Voltage - Supply | 15V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |