K 20 - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-K20-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | K 20 - 8 OHM | |
Description | SPEAKER 8OHM 1W TOP PORT 73DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 600 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | K 20 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 860Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 73.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.17000 | ¥60.17 |
10 | ¥49.48600 | ¥494.86 |
25 | ¥45.55200 | ¥1,138.80 |
50 | ¥42.71000 | ¥2,135.50 |
100 | ¥39.98030 | ¥3,998.03 |
250 | ¥38.39348 | ¥9,598.37 |
500 | ¥36.97162 | ¥18,485.81 |