K 20.40 - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-K20.40-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | K 20.40 - 8 OHM | |
Description | SPEAKER 8OHM 1W TOP PORT 79DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 400 Hz ~ 20 kHz Top Oval, Rectangular Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | K 20.40 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥49.01000 | ¥490.10 |
25 | ¥45.11520 | ¥1,127.88 |
50 | ¥42.29940 | ¥2,114.97 |
100 | ¥39.59610 | ¥3,959.61 |
250 | ¥38.02440 | ¥9,506.10 |
990 | ¥36.61618 | ¥36,250.02 |