GRILLE 9X15 PL | ||
---|---|---|
DigiKey Part Number | 2056-GRILLE9X15PL-ND | |
Manufacturer | ||
Manufacturer Product Number | GRILLE 9X15 PL | |
Description | PROTECTIVE GRILLE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | GRILLE 9X15 PL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Grille | |
Material | Plastic | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥24.99900 | ¥249.99 |
25 | ¥23.06280 | ¥576.57 |
50 | ¥21.66020 | ¥1,083.01 |
100 | ¥20.31120 | ¥2,031.12 |
330 | ¥18.87012 | ¥6,227.14 |
660 | ¥17.52233 | ¥11,564.74 |