BR 6.8 | ||
---|---|---|
DigiKey Part Number | 2056-BR6.8-ND | |
Manufacturer | ||
Manufacturer Product Number | BR 6.8 | |
Description | BASS REFLEX TUBE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bass Reflex Tube | |
Material | - | |
Color | Black | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.41074 | ¥17,410.74 |