BF 45 - 4 OHM | ||
---|---|---|
DigiKey Part Number | 2056-BF45-4OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | BF 45 - 4 OHM | |
Description | SPEAKER 4OHM 4W TOP PORT 79DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 4 W 90 Hz ~ 20 kHz Top Round, Square Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | BF 45 - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 90 Hz ~ 20 kHz | |
Frequency - Self Resonant | 158Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.024" (26.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.71000 | ¥151.71 |
10 | ¥124.04300 | ¥1,240.43 |
25 | ¥113.91600 | ¥2,847.90 |
50 | ¥106.61480 | ¥5,330.74 |
180 | ¥100.93028 | ¥18,167.45 |
360 | ¥100.14150 | ¥36,050.94 |
540 | ¥98.56446 | ¥53,224.81 |