VSFB18XI120G-150 | ||
---|---|---|
DigiKey Part Number | 1550-1105-ND | |
Manufacturer | ||
Manufacturer Product Number | VSFB18XI120G-150 | |
Description | SSD 120GB 1.8" MLC SATA III 3.3V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III 1.8" 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 1.8" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 78.25mm x 54.00mm x 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,604.91000 | ¥2,604.91 |
10 | ¥2,565.39600 | ¥25,653.96 |
25 | ¥2,508.93400 | ¥62,723.35 |