VSFB18CI030G-100 | ||
---|---|---|
DigiKey Part Number | VSFB18CI030G-100-ND | |
Manufacturer | ||
Manufacturer Product Number | VSFB18CI030G-100 | |
Description | SSD 30GB 1.8" MLC SATA III 5V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III 1.8" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 1.8" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 78.25mm x 54.00mm x 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥761.18880 | ¥38,059.44 |