VSFB18CC030G-100 | ||
---|---|---|
DigiKey Part Number | 1550-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | VSFB18CC030G-100 | |
Description | SSD 30GB 1.8" MLC SATA III | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III 1.8" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 1.8" | |
Speed - Read | 530MB/s | |
Speed - Write | 430MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 78.25mm x 54.00mm x 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥681.14200 | ¥13,622.84 |