VSF302PI064G-V11 | ||
---|---|---|
DigiKey Part Number | 1550-VSF302PI064G-V11-ND | |
Manufacturer | ||
Manufacturer Product Number | VSF302PI064G-V11 | |
Description | 64GB STORFLY 300, MSATA (MO-300) | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III mSATA 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.00mm x 29.85mm x 3.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,679.97000 | ¥3,679.97 |
15 | ¥3,598.94000 | ¥53,984.10 |