VSF302CI064G-100 | ||
---|---|---|
DigiKey Part Number | VSF302CI064G-100-ND | |
Manufacturer | ||
Manufacturer Product Number | VSF302CI064G-100 | |
Description | SSD 64GB MSATA MLC SATA III 5V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III mSATA 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.00mm x 29.85mm x 3.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥1,171.30150 | ¥23,426.03 |