VTD48EF060T040A00 | ||
---|---|---|
DigiKey Part Number | VTD48EF060T040A00-ND | |
Manufacturer | ||
Manufacturer Product Number | VTD48EF060T040A00 | |
Description | 48VI 12VO 25A EVAL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | VTM48Ex060y040A00 VI Chip® VTM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Power - Output | 264 W | |
Voltage - Output | 6V | |
Current - Output | 40A | |
Voltage - Input | 26V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.21MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VTM48Ex060y040A00 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,254.27000 | ¥3,254.27 |