VI-ARMB-T223 | ||
---|---|---|
DigiKey Part Number | 1102-VI-ARMB-T223-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-ARMB-T223 | |
Description | AC/DC CONVERTER 1KW | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | AC DC Converters Output Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,837.25000 | ¥1,837.25 |