VE-PUBB-CUU | |
---|---|
DigiKey Part Number | 1102-VE-PUBB-CUU-ND |
Manufacturer | |
Manufacturer Product Number | VE-PUBB-CUU |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 95V 95V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 95V | |
Voltage - Output 2 | 95V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Current - Output 2 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 85°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.25" L x 4.96" W x 1.38" H (234.8mm x 126.0mm x 34.9mm) | |
Approval Agency | CE, cTUVus, cURus, TUV, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,193.02000 | ¥13,193.02 |