QPO-1LZ-01 | |
---|---|
DigiKey Part Number | 1102-1095-5-ND |
Manufacturer | |
Manufacturer Product Number | QPO-1LZ-01 |
Description | 3V-30V 10A OUT RIPPLE ATTENUATOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Accessory Type | Output Ripple Attenuator | |
For Use With/Related Products | DC DC Converters |