QPI-6-EVAL1 | |
---|---|
DigiKey Part Number | 1102-1069-ND |
Manufacturer | |
Manufacturer Product Number | QPI-6-EVAL1 |
Description | EVALUATION BOARD FOR QPI-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | QPI-6 Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | QPI-6 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,124.67000 | ¥1,124.67 |
25 | ¥815.16200 | ¥20,379.05 |
100 | ¥766.37540 | ¥76,637.54 |