PRD48BH480T250A00 | |
---|---|
DigiKey Part Number | PRD48BH480T250A00-ND |
Manufacturer | |
Manufacturer Product Number | PRD48BH480T250A00 |
Description | EVAL BRD FOR PRM48BH480T250A00 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PRM48BH480x250A00 VI Chip® PRM® DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 250 W | |
Voltage - Output | 48V | |
Current - Output | 5.21A | |
Voltage - Input | 38V ~ 55V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1.03MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PRM48BH480x250A00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,851.97000 | ¥4,851.97 |