PFM4914BB6M24D0TA8 | ||
---|---|---|
DigiKey Part Number | 1102-PFM4914BB6M24D0TA8-ND | |
Manufacturer | ||
Manufacturer Product Number | PFM4914BB6M24D0TA8 | |
Description | AC/DC CONVERTER 175V 24V 400W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | AC DC Converters Output Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,975.40000 | ¥6,975.40 |