MQPI-18-CB1 | |
---|---|
DigiKey Part Number | 1102-1054-ND |
Manufacturer | |
Manufacturer Product Number | MQPI-18-CB1 |
Description | EVALUATION BOARD FOR MQPI-18 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MQPI-18 Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | MQPI-18 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,525.38000 | ¥1,525.38 |
25 | ¥1,105.55920 | ¥27,638.98 |