24646R | |
---|---|
DigiKey Part Number | 1102-5799-ND |
Manufacturer | |
Manufacturer Product Number | 24646R |
Description | MICRO MODULE EVALUATION BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - DC/DC Converter Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,951.42000 | ¥2,951.42 |
10 | ¥2,344.43400 | ¥23,444.34 |
25 | ¥2,139.12280 | ¥53,478.07 |