VL-EPU-3312-EAP | ||
---|---|---|
DigiKey Part Number | 1241-1351-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPU-3312-EAP | |
Description | SBC 1.46GHZ 1 CORE 2GB/2GB RAM | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.46GHz 1 Core 2GB/2GB RAM Intel Atom E3815 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Atom E3815 | |
Speed | 1.46GHz | |
Number of Cores | 1 | |
Power (Watts) | 5.50W | |
Cooling Type | Heat Plate | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | SATA, eMMC, MicroSD, Mini PCIe | |
Video Outputs | LVDS | |
Ethernet | GbE | |
USB | USB 2.0 (4), USB 3.0 (1) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | 8:00 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,501.80000 | ¥6,501.80 |