VL-EPM-43ECP-16 | ||
---|---|---|
DigiKey Part Number | 1241-1449-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPM-43ECP-16 | |
Description | SBC 3.9GHZ 2 CORE 16GB/16GB RAM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 3.9GHz 2 Core 16GB/16GB RAM Intel Core i7-7600U | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i7-7600U | |
Speed | 3.9GHz | |
Number of Cores | 2 | |
Power (Watts) | 13.3W | |
Cooling Type | Heat Plate | |
Size / Dimension | 4.230" x 3.770" (107.44mm x 95.75mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 16GB/16GB | |
Storage Interface | SATA, Mini PCIe, mSATA, microSD, SPI | |
Video Outputs | miniDP | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,593.16000 | ¥28,593.16 |