VL-EPC-2701-EAK-005 | ||
---|---|---|
DigiKey Part Number | 1241-1431-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPC-2701-EAK-005 | |
Description | SBC 800MHZ 1 CORE 4GB/512MB RAM | |
Customer Reference | ||
Detailed Description | Single Board Computer 800MHz 1 Core 4GB/512MB RAM ARM Cortex-A9, i.MX6Solo | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Core Processor | ARM Cortex-A9, i.MX6Solo | |
Speed | 800MHz | |
Number of Cores | 1 | |
Power (Watts) | 2.20W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.700" x 3.700" (93.98mm x 93.98mm) | |
Form Factor | COM Express Compact | |
Expansion Site/Bus | mikroBUS™ | |
RAM Capacity/Installed | 4GB/512MB | |
Storage Interface | eMMC, MicroSD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,617.24000 | ¥1,617.24 |