VL-EBX-18SAK | |
---|---|
DigiKey Part Number | 1241-1308-ND |
Manufacturer | |
Manufacturer Product Number | VL-EBX-18SAK |
Description | SBC 933MHZ 1 CORE 512MB/0MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 933MHz 1 Core 512MB/0MB RAM Vortex86DX2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Vortex86DX2 | |
Speed | 933MHz | |
Number of Cores | 1 | |
Power (Watts) | 5.8W | |
Cooling Type | - | |
Size / Dimension | 5.750" x 8.000" (146.05mm x 203.20mm) | |
Form Factor | EBX | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 512MB/0MB | |
Storage Interface | SATA, Mini PCIe/mSATA, microSD | |
Video Outputs | VGA, LVDS | |
Ethernet | 10/100 Mbps (2) | |
USB | USB 2.0 (5) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 32 | |
Analog Input:Output | 8:00 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |