VL-CBR-0603 | ||
---|---|---|
DigiKey Part Number | 1241-VL-CBR-0603-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-CBR-0603 | |
Description | CAN BUS CABLE, 2-CH., 2 MM 4-PIN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | CAN Bus Cable, Two Channels, 2mm 4-pin MicroClasp to 2x DB9 Connector, 0.5m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.02000 | ¥197.02 |