ISOBLOCK I-FG-4C (50A 10V) | ||
---|---|---|
DigiKey Part Number | ISOBLOCKI-FG-4C(50A10V)-ND | |
Manufacturer | ||
Manufacturer Product Number | ISOBLOCK I-FG-4C (50A 10V) | |
Description | TRANSDUCER CURRENT 9-28VDC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Current Transducer 0 ~ 50A Input ±10V Output 9 ~ 28VDC DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 50A | |
Output | ±10V | |
Isolation | 1200V (Working) | |
Response Time | 2.8µs | |
Accuracy | ±0.2% | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal, Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,066.89000 | ¥6,066.89 |