ENTUBE SE STD (5000V) | ||
---|---|---|
DigiKey Part Number | 1780-ENTUBESESTD(5000V)-ND | |
Manufacturer | ||
Manufacturer Product Number | ENTUBE SE STD (5000V) | |
Description | TRANSDUCER VOLTAGE DIVIDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Transducer ±5000V Input ±5V Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±5000V | |
Output | ±5V | |
Isolation | - | |
Response Time | - | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | BNC, SHV | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,142.04000 | ¥2,142.04 |