ENCORE (2A 100MV) | ||
---|---|---|
DigiKey Part Number | 1780-ENCORE(2A100MV)-ND | |
Manufacturer | ||
Manufacturer Product Number | ENCORE (2A 100MV) | |
Description | VERY HIGH PERFORMANCE SHUNT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Current Transducer 0 ~ 2A Input ±100mV Output Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 2A | |
Output | ±100mV | |
Isolation | - | |
Response Time | - | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination Style | BNC | |
Operating Temperature | -35°C ~ 70°C | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,405.86000 | ¥2,405.86 |