VMEBP07-P00 | ||
---|---|---|
DigiKey Part Number | VMEBP07-P00-ND | |
Manufacturer | ||
Manufacturer Product Number | VMEBP07-P00 | |
Description | BACKPLANE 6U 7 CHAN VME J1/J2 | |
Customer Reference | ||
Detailed Description | Backplane 6U 7 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Panel Units | 6U | |
Number of Channels | 7 | |
Interface | VME J1/J2 | |
Connector Spacing | 0.800" (20.32mm) |