VME64E9J1 | ||
---|---|---|
DigiKey Part Number | VME64E9J1-ND | |
Manufacturer | ||
Manufacturer Product Number | VME64E9J1 | |
Description | BACKPLANE 3U 9 CHAN VME J1 | |
Customer Reference | ||
Detailed Description | Backplane 3U 9 Channel VME J1 0.800" (20.32mm) Connector Spacing |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Panel Units | 3U | |
Number of Channels | 9 | |
Interface | VME J1 | |
Connector Spacing | 0.800" (20.32mm) | |
Base Product Number |