UEB220-9U | ||
---|---|---|
DigiKey Part Number | UEB220-9U-ND | |
Manufacturer | ||
Manufacturer Product Number | UEB220-9U | |
Description | CARD EXTENDERS 96 PINS CONTACTS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Card Extenders 96 Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size / Dimension | - | |
Contacts | 96 Pins | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,060.63000 | ¥6,060.63 |