K30C/C | ||
---|---|---|
DigiKey Part Number | K30C/C-ND | |
Manufacturer | ||
Manufacturer Product Number | K30C/C | |
Description | PIN INBOARD .042" HOLE PKG/100 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Inboard Pins - Tin | |
For Use With/Related Products | 1/16" Boards with 0.042" (1.07mm) Diameter Holes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.94000 | ¥130.94 |
10 | ¥113.47800 | ¥1,134.78 |
100 | ¥93.52750 | ¥9,352.75 |
1,000 | ¥81.05713 | ¥81,057.13 |