E220-6U-1 | ||
---|---|---|
DigiKey Part Number | V1229-ND | |
Manufacturer | ||
Manufacturer Product Number | E220-6U-1 | |
Description | PLUGBOARD HARD METRIC PTH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Hard Metric | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round), Ground Plane | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 9.19" L x 8.66" W (233.4mm x 220.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.15000 | ¥379.15 |
5 | ¥368.63000 | ¥1,843.15 |
10 | ¥347.57100 | ¥3,475.71 |
25 | ¥337.04080 | ¥8,426.02 |
50 | ¥315.97540 | ¥15,798.77 |
100 | ¥305.44270 | ¥30,544.27 |
250 | ¥284.37732 | ¥71,094.33 |