E160-6U-3 | ||
---|---|---|
DigiKey Part Number | V1227-ND | |
Manufacturer | ||
Manufacturer Product Number | E160-6U-3 | |
Description | PLUGBOARD HARD METRIC NPTH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Plugboard, Hard Metric Non-Plated Through Hole (NPTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Hard Metric | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round), Ground Plane | |
Edge Contacts | - | |
Hole Diameter | 0.055" (1.40mm) | |
Size / Dimension | 9.19" L x 6.30" W (233.4mm x 160.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.82000 | ¥270.82 |