CM62F95-4 | ||
---|---|---|
DigiKey Part Number | CM62F95-4-ND | |
Manufacturer | ||
Manufacturer Product Number | CM62F95-4 | |
Description | MODULE CARD MOUNT 4" WIDTH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Aluminum Card Mount Module 4U = 7.000" (177.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Mount Module | |
Size / Dimension | 9.570" L x 4.000" W (243.08mm x 101.60mm) | |
Height | 4U = 7.000" (177.80mm) | |
Card Size Range | 6.250" H x 9.600" L (158.75mm x 243.84mm) | |
Guide Method | - | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.09000 | ¥361.09 |