CM62F95-3 | |
---|---|
DigiKey Part Number | CM62F95-3-ND |
Manufacturer | |
Manufacturer Product Number | CM62F95-3 |
Description | MODULE CARD MOUNT 3" WIDTH |
Customer Reference | |
Detailed Description | Aluminum Card Mount Module 4U = 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Mount Module | |
Size / Dimension | 9.570" L x 3.000" W (243.08mm x 76.20mm) | |
Height | 4U = 7.000" (177.80mm) | |
Card Size Range | 6.250" H x 9.600" L (158.75mm x 243.84mm) | |
Guide Method | - | |
Material | Aluminum | |
Base Product Number |