CCK84-84-01 | ||
---|---|---|
DigiKey Part Number | CCK84-84-01-ND | |
Manufacturer | ||
Manufacturer Product Number | CCK84-84-01 | |
Description | RUGG SBRK 9UX160 X 9.75"D CVRS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Aluminum Subrack Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | - | |
Height | - | |
Card Size Range | - | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,199.51000 | ¥2,199.51 |
5 | ¥2,160.25200 | ¥10,801.26 |