CCK60-84-00 | ||
---|---|---|
DigiKey Part Number | CCK60-84-00-ND | |
Manufacturer | ||
Manufacturer Product Number | CCK60-84-00 | |
Description | RUGG SUBRACK 3UX160 X 9.75"D | |
Customer Reference | ||
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |