CCK13S-H/90 | ||
---|---|---|
DigiKey Part Number | V1146-ND | |
Manufacturer | ||
Manufacturer Product Number | CCK13S-H/90 | |
Description | CARD RACK KIT EIA 3UX9.5X9 SNPIN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 9.000" L x 10.250" W (228.60mm x 260.35mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 2.500" ~ 4.500" H x 6.500" L (63.50mm ~ 114.30mm x 165.10mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,408.65000 | ¥1,408.65 |