CCA46-24-01 | ||
---|---|---|
DigiKey Part Number | CCA46-24-01-ND | |
Manufacturer | ||
Manufacturer Product Number | CCA46-24-01 | |
Description | SUBRACK 3UX160 24HP WX8.5"D CRVS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,607.30000 | ¥1,607.30 |
5 | ¥1,578.60600 | ¥7,893.03 |
10 | ¥1,549.89300 | ¥15,498.93 |