3677 | ||
---|---|---|
DigiKey Part Number | V1019-ND | |
Manufacturer | ||
Manufacturer Product Number | 3677 | |
Description | PLUGBOARD CARD EDGE NPTH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Plugboard, Card Edge Non-Plated Through Hole (NPTH) 3 Hole Pad (Single Side) 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 3 Hole Pad (Single Side) | |
Edge Contacts | 44 @ 0.156" (3.96mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 9.60" L x 4.50" W (243.8mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.40000 | ¥283.40 |
10 | ¥259.79900 | ¥2,597.99 |
100 | ¥228.30540 | ¥22,830.54 |