3662-9 | ||
---|---|---|
DigiKey Part Number | V1018-ND | |
Manufacturer | ||
Manufacturer Product Number | 3662-9 | |
Description | PLUGBOARD CARD EDGE NPTH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Plugboard, Card Edge Non-Plated Through Hole (NPTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round), Ground Plane | |
Edge Contacts | 44 @ 0.156" (3.96mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.72000 | ¥280.72 |
5 | ¥272.94400 | ¥1,364.72 |
10 | ¥257.35000 | ¥2,573.50 |
25 | ¥249.54960 | ¥6,238.74 |
50 | ¥233.95240 | ¥11,697.62 |
100 | ¥226.15290 | ¥22,615.29 |
250 | ¥210.55648 | ¥52,639.12 |