VI-415-DP-RH-W | ||
---|---|---|
DigiKey Part Number | VI-415-DP-RH-W-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-415-DP-RH-W | |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 69.85mm x 38.10mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | - | |
Outline L x W x H | 69.85mm x 38.10mm x 2.80mm | |
Viewing Area | 63.75mm L x 24.38mm W | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥129.84400 | ¥12,984.40 |