T60404E4626X002 | ||
---|---|---|
DigiKey Part Number | 2258-T60404E4626X002-ND | |
Manufacturer | ||
Manufacturer Product Number | T60404E4626X002 | |
Description | 4626X002 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 A 2500:1 Current Sense Transformer 41.7Ohm 102 H Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
Inductance | 102 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2500:1 | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | 41.7Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.339" L x 0.591" W (34.00mm x 15.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥25.09925 | ¥125,496.25 |