M8505I | ||
---|---|---|
DigiKey Part Number | 38-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | M8505I | |
Description | LASER DIODE 850NM 5MW 10.4MM DIA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 850nm 5mW 65mA Cylinder (10.4mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | - | |
Current Rating (Amps) | 65mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (10.4mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.29000 | ¥497.29 |
10 | ¥412.02600 | ¥4,120.26 |
100 | ¥397.57310 | ¥39,757.31 |