Buck Switching Regulator IC Positive Adjustable 3.168V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL1509-3.3

DigiKey Part Number
4518-XL1509-3.3TR-ND - Tape & Reel (TR)
4518-XL1509-3.3CT-ND - Cut Tape (CT)
4518-XL1509-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XL1509-3.3
Description
IC REG BUCK 3.3V 2A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.168V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
4.5V
Mfr
Voltage - Input (Max)
40V
Series
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,806
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.64700¥36.47
25¥3.26840¥81.71
100¥2.85150¥285.15
250¥2.65268¥663.17
500¥2.53276¥1,266.38
1,000¥2.43394¥2,433.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.32959¥5,823.98
5,000¥2.26669¥11,333.45
7,500¥2.23520¥16,764.00
12,500¥2.20032¥27,504.00
17,500¥2.17993¥38,148.78
25,000¥2.16031¥54,007.75
Manufacturers Standard Package